QP8288 vs M5L8288P feature comparison

QP8288 Intel Corporation

Buy Now Datasheet

M5L8288P Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MITSUBISHI ELECTRIC CORP
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility IAPX 86; IAPX 88 8088; 8086
Clock Frequency-Max 10 MHz 10 MHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 25.55 mm 24 mm
Number of Terminals 20 20
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.5 mm
Supply Current-Max 230 mA 160 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 20
JESD-609 Code e0
Package Equivalence Code DIP20,.3
Terminal Finish TIN LEAD

Compare QP8288 with alternatives

Compare M5L8288P with alternatives