M5L8288P vs 5962-85528012A feature comparison

M5L8288P Mitsubishi Electric

Buy Now Datasheet

5962-85528012A Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP INTERSIL CORP
Part Package Code DIP QLCC
Package Description DIP, DIP20,.3 ,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8088; 8086 8089; 80C88; 8088; 80C86; 8086
Clock Frequency-Max 10 MHz 8 MHz
JESD-30 Code R-PDIP-T20 S-CQCC-N20
JESD-609 Code e0 e0
Length 24 mm
Number of Terminals 20 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.5 mm
Supply Current-Max 160 mA 8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 7.62 mm
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883

Compare M5L8288P with alternatives

Compare 5962-85528012A with alternatives