QL3060-1PQ240C vs QL4090-0PQ240C feature comparison

QL3060-1PQ240C QuickLogic Corporation

Buy Now Datasheet

QL4090-0PQ240C QuickLogic Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code QFP QFP
Package Description QFP, QFP240,1.3SQ,20 FQFP, QFP240,1.3SQ,20
Pin Count 240 240
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 250 MHz 207.9 MHz
Combinatorial Delay of a CLB-Max 3.5 ns 5.92 ns
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Moisture Sensitivity Level 3 3
Number of CLBs 1584 1584
Number of Equivalent Gates 60000 176608
Number of Inputs 202 202
Number of Logic Cells 1584 1584
Number of Outputs 194 194
Number of Terminals 240 240
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1584 CLBS, 60000 GATES 1584 CLBS, 176608 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Equivalence Code QFP240,1.3SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Length 32 mm
Seated Height-Max 4.1 mm
Width 32 mm

Compare QL3060-1PQ240C with alternatives

Compare QL4090-0PQ240C with alternatives