QL4090-0PQ240C vs QL3060-0PQ240I feature comparison

QL4090-0PQ240C QuickLogic Corporation

Buy Now Datasheet

QL3060-0PQ240I QuickLogic Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code QFP QFP
Package Description FQFP, QFP240,1.3SQ,20 QFP, QFP240,1.3SQ,20
Pin Count 240 240
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 207.9 MHz 250 MHz
Combinatorial Delay of a CLB-Max 5.92 ns 3.5 ns
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Length 32 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1584 1584
Number of Equivalent Gates 176608 60000
Number of Inputs 202 202
Number of Logic Cells 1584 1584
Number of Outputs 194 194
Number of Terminals 240 240
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1584 CLBS, 176608 GATES 1584 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QFP
Package Equivalence Code QFP240,1.3SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm
Base Number Matches 1 1

Compare QL4090-0PQ240C with alternatives

Compare QL3060-0PQ240I with alternatives