There are no models available for this part yet.
Overview of QL3060-1PQ240C by QuickLogic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for QL3060-1PQ240C by QuickLogic Corporation
Part Data Attributes for QL3060-1PQ240C by QuickLogic Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUICKLOGIC CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP240,1.3SQ,20
|
Pin Count
|
240
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
250 MHz
|
Combinatorial Delay of a CLB-Max
|
3.5 ns
|
JESD-30 Code
|
S-PQFP-G240
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
1584
|
Number of Equivalent Gates
|
60000
|
Number of Inputs
|
202
|
Number of Logic Cells
|
1584
|
Number of Outputs
|
194
|
Number of Terminals
|
240
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1584 CLBS, 60000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP240,1.3SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for QL3060-1PQ240C
This table gives cross-reference parts and alternative options found for QL3060-1PQ240C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL3060-1PQ240C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL4090-2PQ240I | Field Programmable Gate Array, 1584 CLBs, 176608 Gates, 300.5MHz, 1584-Cell, CMOS, PQFP240, 32 X 32 MM, 3.40 MM HEIGHT, PLASTIC, QFP-240 | QuickLogic Corporation | QL3060-1PQ240C vs QL4090-2PQ240I |
QL3060-4PQ240I | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | QuickLogic Corporation | QL3060-1PQ240C vs QL3060-4PQ240I |
QL3060R-3PQ240I | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | QuickLogic Corporation | QL3060-1PQ240C vs QL3060R-3PQ240I |
QL4090-1PQ240C | Field Programmable Gate Array, 1584 CLBs, 176608 Gates, 256.4MHz, 1584-Cell, CMOS, PQFP240, 32 X 32 MM, 3.40 MM HEIGHT, PLASTIC, QFP-240 | QuickLogic Corporation | QL3060-1PQ240C vs QL4090-1PQ240C |
QL3060-3PQ240I | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | QuickLogic Corporation | QL3060-1PQ240C vs QL3060-3PQ240I |
QL3060R-3PQ240C | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | QuickLogic Corporation | QL3060-1PQ240C vs QL3060R-3PQ240C |
QL4090-1PQ240M | Field Programmable Gate Array, 1584 CLBs, 90000 Gates, 234.5MHz, 1584-Cell, CMOS, PQFP240, 32 X 32 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-029, QFP-240 | QuickLogic Corporation | QL3060-1PQ240C vs QL4090-1PQ240M |
QL4090-0PQ240C | Field Programmable Gate Array, 1584 CLBs, 176608 Gates, 207.9MHz, 1584-Cell, CMOS, PQFP240, 32 X 32 MM, 3.40 MM HEIGHT, PLASTIC, QFP-240 | QuickLogic Corporation | QL3060-1PQ240C vs QL4090-0PQ240C |
QL3060R-2PQ240M | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | QuickLogic Corporation | QL3060-1PQ240C vs QL3060R-2PQ240M |
QL3060-2PQ240C | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | QuickLogic Corporation | QL3060-1PQ240C vs QL3060-2PQ240C |