QCUO-3ETA2T-25.000
vs
LFSPXO018077BULK
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
QVS TECH INC
|
IQD FREQUENCY PRODUCTS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION
|
STANDBY; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
5 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Manufacturer Series |
QCUO
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
HCMOS/TTL
|
HCMOS
|
Output Load |
10 TTL, 15 pF
|
50 pF
|
Physical Dimension |
5.0mm x 3.2mm x 1.6mm
|
7.2mm x 5.2mm x 1.4mm
|
Rise Time-Max |
5 ns
|
10 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Samacsys Manufacturer |
|
IQD
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
4
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
|
|
|
Compare QCUO-3ETA2T-25.000 with alternatives
Compare LFSPXO018077BULK with alternatives