There are no models available for this part yet.
Overview of LFSPXO018077BULK by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFSPXO018077BULK by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1923-1153-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$2.0100 | Buy Now | |
DISTI #
449-LFSPXO018077BULK
|
Mouser Electronics | Standard Clock Oscillators 25.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 173 |
|
$1.1300 / $1.8900 | Buy Now | |
DISTI #
69075224
|
Verical | Oscillator XO 25MHz ±50ppm 30pF CMOS 60% 3.3V 4-Pin CSMD Bulk/T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2237 | Americas - 1044 |
|
$1.0592 / $1.4932 | Buy Now | |
DISTI #
CFPS-73-25M
|
TME | Generator: quartz, 25MHz, SMD, 3.3V, ±50ppm, 0÷70°C, 7.2x5.2x1.8mm Min Qty: 1 | 100 |
|
$1.7800 / $3.9900 | Buy Now | |
DISTI #
CFPS-73B-25.0
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
C1S327300024005
|
Chip1Stop | Oscillator XO 25MHz ±50ppm 50pF HCMOS 55% 3.3V 4-Pin SMD Bulk RoHS: Compliant | 1048 |
|
$1.1400 / $3.0700 | Buy Now |
CAD Models for LFSPXO018077BULK by IQD Frequency Products
Part Data Attributes for LFSPXO018077BULK by IQD Frequency Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IQD FREQUENCY PRODUCTS LTD
|
Package Description
|
ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
IQD
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
HCMOS
|
Output Load
|
50 pF
|
Physical Dimension
|
7.2mm x 5.2mm x 1.4mm
|
Rise Time-Max
|
10 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for LFSPXO018077BULK
This table gives cross-reference parts and alternative options found for LFSPXO018077BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO018077BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIH305048AH-25.000MHZ-T | XTAL OSC XO 25.000MHZ HCMOS SMD | Abracon Corporation | LFSPXO018077BULK vs MIH305048AH-25.000MHZ-T |
CC532LZ-A1B245-25.000TS | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | LFSPXO018077BULK vs CC532LZ-A1B245-25.000TS |
M240324QCN-25.000000 | HCMOS Output Clock Oscillator, 25MHz Nom, LEADLESS PACKAGE-4 | MtronPTI | LFSPXO018077BULK vs M240324QCN-25.000000 |
ASFL1-25.000MHZ-LCS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | LFSPXO018077BULK vs ASFL1-25.000MHZ-LCS-T |
QCUO-3ETA2T-25.000 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | QVS Tech Inc | LFSPXO018077BULK vs QCUO-3ETA2T-25.000 |
ASML-25.000MHZ-E-C-S-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | LFSPXO018077BULK vs ASML-25.000MHZ-E-C-S-T |
M324TCN25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | LFSPXO018077BULK vs M324TCN25.0000MHZ |
XO37DREHNA25M | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-4 | Vishay Intertechnologies | LFSPXO018077BULK vs XO37DREHNA25M |
ASMLP-25.000MHZ-C-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | LFSPXO018077BULK vs ASMLP-25.000MHZ-C-T |
TSM32-H50HM33ST-25.000M-TR | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | Transko Electronics Inc | LFSPXO018077BULK vs TSM32-H50HM33ST-25.000M-TR |