LFSPXO018077BULK
vs
M324TCN25.0000MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
IQD FREQUENCY PRODUCTS LTD
|
MTRONPTI
|
Package Description |
ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
IQD
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; BULK
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
10 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
50 pF
|
2 TTL, 15 pF
|
Physical Dimension |
7.2mm x 5.2mm x 1.4mm
|
7.0mm x 5.0mm x 1.9mm
|
Rise Time-Max |
10 ns
|
6 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
M3
|
|
|
|
Compare LFSPXO018077BULK with alternatives
Compare M324TCN25.0000MHZ with alternatives