Q65110A7884
vs
LTA6SG-V2AB-35
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Base Number Matches |
1
|
1
|
Color |
|
TRUE GREEN
|
Color@Wavelength |
|
Blue-Green
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
|
0.05 A
|
Forward Voltage-Max |
|
3.7 V
|
Lens Type |
|
COLORLESS CLEAR
|
Luminous Intensity-Nom |
|
1350.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Overall Height |
|
4 mm
|
Packing Method |
|
TR, 13 INCH
|
Peak Wavelength |
|
523 nm
|
Shape |
|
ROUND
|
Size |
|
2.4 mm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Pure Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch |
|
2.5 mm
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare Q65110A7884 with alternatives
Compare LTA6SG-V2AB-35 with alternatives