Q65110A7884
vs
LTA6SG-V1AB-36
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT, SMT, 2 PIN
|
Color |
|
TRUE GREEN
|
Color@Wavelength |
|
Green
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
|
0.05 A
|
Forward Voltage-Max |
|
3.7 V
|
JESD-609 Code |
|
e2
|
Lens Type |
|
COLORLESS CLEAR
|
Luminous Intensity-Nom |
|
1255.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Overall Height |
|
4 mm
|
Packing Method |
|
TR
|
Peak Wavelength |
|
523 nm
|
Shape |
|
ROUND
|
Size |
|
2.4 mm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Nickel (Sn/Ni)
|
Terminal Pitch |
|
2.5 mm
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare Q65110A7884 with alternatives
Compare LTA6SG-V1AB-36 with alternatives