Q5040K7
vs
Q6040J7
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
LITTELFUSE INC
|
Part Package Code |
TO-218AC
|
TO-218X
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-D3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
50 V/us
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
1000 V/us
|
250 V/us
|
DC Gate Trigger Current-Max |
100 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2.5 V
|
Holding Current-Max |
120 mA
|
100 mA
|
JEDEC-95 Code |
TO-218AC
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-D3
|
JESD-609 Code |
e0
|
e3
|
Leakage Current-Max |
5 mA
|
5 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
40 A
|
40 A
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Leakage Current-Max |
200 µA
|
|
Repetitive Peak Off-state Voltage |
500 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
SOLDER LUG
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
ALTERNISTOR TRIAC
|
ALTERNISTOR TRIAC
|
Base Number Matches |
3
|
4
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Moisture Sensitivity Level |
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare Q5040K7 with alternatives
Compare Q6040J7 with alternatives