Part Details for Q6040J7 by Littelfuse Inc
Overview of Q6040J7 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for Q6040J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J0550
|
Newark | Alternistor Triacs, 600V, 40A, To-218X, Peak Repetitive Off State Voltage:600V, On State Rms Current:40A, Triac Case Style:To-218X, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:335A, Holding Current Max:100Ma, Msl:-Rohs Compliant: Yes |Littelfuse Q6040J7 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for Q6040J7
Q6040J7 CAD Models
Q6040J7 Part Data Attributes:
|
Q6040J7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6040J7
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218X | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6040J7
This table gives cross-reference parts and alternative options found for Q6040J7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6040J7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6040J7 | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-218X, 3 PIN | Loras Industries Inc | Q6040J7 vs Q6040J7 |
BTA41-600A | 600V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | Q6040J7 vs BTA41-600A |
Q6040J7 | Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Teccor | Q6040J7 vs Q6040J7 |
Q6040K7 | Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, TO-218, ISOLATED TO-218, 3 PIN | Teccor | Q6040J7 vs Q6040K7 |
Q5040K7 | Alternistor TRIAC, 500V V(DRM), 40A I(T)RMS, TO-218AC, ISOLATED TO-218AC, 3 PIN | Teccor | Q6040J7 vs Q5040K7 |
Q6040K7 | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-218AC, | Loras Industries Inc | Q6040J7 vs Q6040K7 |