Q5040K7 vs MAC15A6FP feature comparison

Q5040K7 Littelfuse Inc

Buy Now Datasheet

MAC15A6FP Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-218AC
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 5 V/us
Critical Rate of Rise of Off-State Voltage-Min 250 V/us
DC Gate Trigger Current-Max 100 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2 V
Holding Current-Max 100 mA 40 mA
JEDEC-95 Code TO-218AC
JESD-30 Code R-PSFM-T3
Leakage Current-Max 5 mA 2 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 40 A 15 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 500 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type ALTERNISTOR TRIAC TRIAC
Base Number Matches 2 5
JESD-609 Code e0
On-State Voltage-Max 1.6 V
Terminal Finish Tin/Lead (Sn/Pb)