Q14F4ABXXSG12A-0BR vs Q14P3AYKKSG12A-022 feature comparison

Q14F4ABXXSG12A-0BR APEM Inc

Buy Now Datasheet

Q14P3AYKKSG12A-022 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BRIGHT GREEN SUPER BRIGHT GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 680.0 mcd 11000 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 4.75 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL ROUND
Surface Mount NO NO
Terminal Pitch 2.5 mm
Base Number Matches 1 1
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C

Compare Q14F4ABXXSG12A-0BR with alternatives

Compare Q14P3AYKKSG12A-022 with alternatives