Q14P3AYKKSG12A-022
vs
Q14P1CXXSG12A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
SUPER BRIGHT GREEN
SUPER BRIGHT GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Nom
11000 mcd
11000.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.75 mm
4.75 mm
Packing Method
BULK
BULK
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Surface Mount
NO
NO
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
PLASTIC PACKAGE-3
Terminal Finish
NOT SPECIFIED
Compare Q14P3AYKKSG12A-022 with alternatives
Compare Q14P1CXXSG12A with alternatives