Part Details for Q14F4ABXXSG12A-0BR by APEM Inc
Overview of Q14F4ABXXSG12A-0BR by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q14F4ABXXSG12A-0BR
Q14F4ABXXSG12A-0BR CAD Models
Q14F4ABXXSG12A-0BR Part Data Attributes
|
Q14F4ABXXSG12A-0BR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F4ABXXSG12A-0BR
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 680.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14F4ABXXSG12A-0BR
This table gives cross-reference parts and alternative options found for Q14F4ABXXSG12A-0BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F4ABXXSG12A-0BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6F3BKKSG12 | Single Color LED, Super Bright Green, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q14F4ABXXSG12A-0BR vs Q6F3BKKSG12 |
Q14R5BXXSG12A-0ST | Visible LED, | APEM Inc | Q14F4ABXXSG12A-0BR vs Q14R5BXXSG12A-0ST |
Q14R5GXXSG12E-013 | Visible LED, | APEM Inc | Q14F4ABXXSG12A-0BR vs Q14R5GXXSG12E-013 |
Q14F1ARKKSG12-041 | Visible LED, | APEM Inc | Q14F4ABXXSG12A-0BR vs Q14F1ARKKSG12-041 |
Q14F3AYKKSG12A | Visible LED, | APEM Inc | Q14F4ABXXSG12A-0BR vs Q14F3AYKKSG12A |
Q14R1BXXSG12E-012 | Visible LED, | APEM Inc | Q14F4ABXXSG12A-0BR vs Q14R1BXXSG12E-012 |
Q14P3AGKKSG12A-012 | Visible LED, | APEM Inc | Q14F4ABXXSG12A-0BR vs Q14P3AGKKSG12A-012 |
Q14R1AYXXSG12A-098 | Visible LED, | APEM Inc | Q14F4ABXXSG12A-0BR vs Q14R1AYXXSG12A-098 |
Q14F1ABXXSG02E-012 | Visible LED, | APEM Inc | Q14F4ABXXSG12A-0BR vs Q14F1ABXXSG02E-012 |
Q14F3ARKKSG12-0K6 | Visible LED, | APEM Inc | Q14F4ABXXSG12A-0BR vs Q14F3ARKKSG12-0K6 |