PVAZ172NPBF vs PVT322S-TPBF feature comparison

PVAZ172NPBF International Rectifier

Buy Now Datasheet

PVT322S-TPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description LEAD FREE, DIP-8 PLASTIC, SMT, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY
Configuration SINGLE SEPARATE, 2 ELEMENTS
Control Current 0.01 A 0.002 A
Forward Current-Max 0.025 A 0.025 A
Input Type DC DC
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e3 e3
Number of Elements 1 2
On-State Current-Max 1 A 0.17 A
On-state Resistance-Max 0.5 Ω 10 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET MOSFET
Overall Height 4.5 mm 3.42 mm
Overall Length 9.4 mm 9.4 mm
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 1 1

Compare PVAZ172NPBF with alternatives

Compare PVT322S-TPBF with alternatives