PVT322S-TPBF
vs
PVU414PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
PLASTIC, SMT, DIP-8
LEAD FREE PACKAGE, DIP-6
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY
UL RECOGNIZED
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
Control Current
0.002 A
0.003 A
Forward Current-Max
0.025 A
0.025 A
Input Type
DC
DC
Isolation Voltage-Max
4000 V
4000 V
JESD-609 Code
e3
Number of Elements
2
1
On-State Current-Max
0.17 A
0.14 A
On-state Resistance-Max
10 Ω
27 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
MOSFET
Overall Height
3.42 mm
3.4 mm
Overall Length
9.4 mm
8.6 mm
Terminal Finish
Matte Tin (Sn)
Base Number Matches
2
2
Compare PVT322S-TPBF with alternatives
Compare PVU414PBF with alternatives