Part Details for PVAZ172NPBF by International Rectifier
Overview of PVAZ172NPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVAZ172NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | 80 |
|
$11.9880 / $14.5800 | Buy Now |
|
Chip1Cloud | Power MOSFET Photovoltaic Relay Single Pole, Normally Open | 7700 |
|
RFQ |
Part Details for PVAZ172NPBF
PVAZ172NPBF CAD Models
PVAZ172NPBF Part Data Attributes
|
PVAZ172NPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVAZ172NPBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.5 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for PVAZ172NPBF
This table gives cross-reference parts and alternative options found for PVAZ172NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVAZ172NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1030NTR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | PVAZ172NPBF vs CPC1030NTR |
PVT422SPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SURFCAE MOUNT, DIP-8 | International Rectifier | PVAZ172NPBF vs PVT422SPBF |
PVT322APBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | International Rectifier | PVAZ172NPBF vs PVT322APBF |
PVAZ172NSPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | International Rectifier | PVAZ172NPBF vs PVAZ172NSPBF |
PVT322S-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | International Rectifier | PVAZ172NPBF vs PVT322S-TPBF |
PVT412LSPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | International Rectifier | PVAZ172NPBF vs PVT412LSPBF |
PVA3354NPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | International Rectifier | PVAZ172NPBF vs PVA3354NPBF |
PVG612SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | International Rectifier | PVAZ172NPBF vs PVG612SPBF |
PVA3324NPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8 | International Rectifier | PVAZ172NPBF vs PVA3324NPBF |
PVU414S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | International Rectifier | PVAZ172NPBF vs PVU414S-TPBF |