PUMA67S4000M-20 vs PUMA67S4000BLI-20 feature comparison

PUMA67S4000M-20 APTA Group Inc

Buy Now Datasheet

PUMA67S4000BLI-20 APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC APTA GROUP INC
Part Package Code QMA QMA
Package Description , ,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
Additional Feature IT CAN ALSO BE CONFIGURED AS 512K X 8 IT CAN ALSO BE CONFIGURED AS 512K X 8
Alternate Memory Width 16 16
JESD-30 Code S-CQMA-J68 S-CQMA-J68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1

Compare PUMA67S4000M-20 with alternatives

Compare PUMA67S4000BLI-20 with alternatives