PUMA67S4000M-20 vs EDI8C32128LP20EB feature comparison

PUMA67S4000M-20 APTA Group Inc

Buy Now Datasheet

EDI8C32128LP20EB White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC WHITE MICROELECTRONICS
Part Package Code QMA
Package Description , CERAMIC, QFP-68
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
Additional Feature IT CAN ALSO BE CONFIGURED AS 512K X 8 USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16 16
JESD-30 Code S-CQMA-J68 S-CQFP-G68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form J BEND GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 2
Package Code QFP

Compare PUMA67S4000M-20 with alternatives

Compare EDI8C32128LP20EB with alternatives