PUMA67S4000M-20 vs EDI8C32128LP20EM feature comparison

PUMA67S4000M-20 APTA Group Inc

Buy Now Datasheet

EDI8C32128LP20EM White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC WHITE ELECTRONIC DESIGNS CORP
Part Package Code QMA
Package Description ,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.71
Access Time-Max 20 ns
Additional Feature IT CAN ALSO BE CONFIGURED AS 512K X 8
Alternate Memory Width 16
JESD-30 Code S-CQMA-J68
Memory Density 4194304 bit
Memory IC Type SRAM MODULE
Memory Width 32
Number of Functions 1
Number of Terminals 68
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form J BEND
Terminal Position QUAD
Base Number Matches 1 2

Compare PUMA67S4000M-20 with alternatives