PUMA2S4000LMB-35
vs
5962-9318714H5C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
MICROSEMI CORP
Package Description
,
PGA,
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
Additional Feature
CONFIGURABLE AS 128K X 32
Alternate Memory Width
8
JESD-30 Code
S-XPMA-P66
S-XPGA-P66
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
STANDARD SRAM
Memory Width
16
32
Number of Functions
1
1
Number of Ports
1
Number of Terminals
66
66
Number of Words
262144 words
131072 words
Number of Words Code
256000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
256K16
128KX32
Output Enable
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
2
7
Part Package Code
PGA
Pin Count
66
JESD-609 Code
e4
Length
27.3 mm
Package Code
PGA
Screening Level
MIL-PRF-38534 Class H
Seated Height-Max
4.95 mm
Terminal Finish
GOLD
Terminal Pitch
2.54 mm
Width
27.3 mm
Compare PUMA2S4000LMB-35 with alternatives
Compare 5962-9318714H5C with alternatives