Part Details for PUMA2S4000LMB-35 by Mosaic Semiconductor Inc
Overview of PUMA2S4000LMB-35 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PUMA2S4000LMB-35
PUMA2S4000LMB-35 CAD Models
PUMA2S4000LMB-35 Part Data Attributes
|
PUMA2S4000LMB-35
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA2S4000LMB-35
Mosaic Semiconductor Inc
SRAM Module, 512KX8, 35ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | CONFIGURABLE AS 128K X 32 | |
Alternate Memory Width | 8 | |
JESD-30 Code | S-XPMA-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256K16 | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for PUMA2S4000LMB-35
This table gives cross-reference parts and alternative options found for PUMA2S4000LMB-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA2S4000LMB-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9318714HXC | Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 | Cobham Power Products | PUMA2S4000LMB-35 vs 5962-9318714HXC |
5962-9318714H5A | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Cobham Power Products | PUMA2S4000LMB-35 vs 5962-9318714H5A |
CYM1838HG-35MB | SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.100 X 1.100 INCH, HERMETIC SEALED, PGA-66 | Cypress Semiconductor | PUMA2S4000LMB-35 vs CYM1838HG-35MB |
PUMA2S4000LM-35 | SRAM Module, 128KX32, 35ns, CMOS, CHMA66, CERAMIC, MODULE, PGA-66 | APTA Group Inc | PUMA2S4000LMB-35 vs PUMA2S4000LM-35 |
PUMA2S4000LM-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | PUMA2S4000LMB-35 vs PUMA2S4000LM-35 |
5962-9318714H5C | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Cobham Power Products | PUMA2S4000LMB-35 vs 5962-9318714H5C |
5962-9318714HXA | Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 | Cobham Semiconductor Solutions | PUMA2S4000LMB-35 vs 5962-9318714HXA |
5962-9318714HXX | Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 | Cobham Semiconductor Solutions | PUMA2S4000LMB-35 vs 5962-9318714HXX |
5962-9318714HNC | Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 | Cobham Semiconductor Solutions | PUMA2S4000LMB-35 vs 5962-9318714HNC |
5962-9318714HNX | Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 | Cobham Semiconductor Solutions | PUMA2S4000LMB-35 vs 5962-9318714HNX |