PUMA2S4000LMB-35 vs 5962-9318714H5X feature comparison

PUMA2S4000LMB-35 APTA Group Inc

Buy Now Datasheet

5962-9318714H5X Cobham Power Products

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC AEROFLEX PLAINVIEW
Part Package Code PGA PGA
Package Description PGA, PGA66,11X11 PGA,
Pin Count 66 66
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature IT CAN ALSO BE CONFIGURED AS 512K X 8
Alternate Memory Width 16
I/O Type COMMON
JESD-30 Code S-CHMA-P66 S-XPGA-P66
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA PGA
Package Equivalence Code PGA66,11X11
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38534 Class H
Standby Current-Max 0.02 A
Standby Voltage-Min 2 V
Supply Current-Max 0.68 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position HEX PERPENDICULAR
Base Number Matches 2 6
Length 27.3 mm
Seated Height-Max 4.95 mm
Width 27.3 mm

Compare PUMA2S4000LMB-35 with alternatives

Compare 5962-9318714H5X with alternatives