PTS810SJK250SMTRLFS
vs
1BT003-27100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.70.00
Samacsys Manufacturer
C & K COMPONENTS
Actuator Color
WHITE
Actuator Length
0.028 inch
0.133 inch
Actuator Travel
0.15 mm
0.254 mm
Body Breadth
3.2 mm
5.9944 mm
Body Height
1.8 mm
3.6068 mm
Body Length or Diameter
4.2 mm
5.9944 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact Resistance
0.5 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
16 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
50000 Cycle(s)
1000000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3.23 N
1.27 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Packing Method
TR, 13 INCH
Solderability
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Angle
Actuator Type
PUSHBUTTON
Additional Feature
ROHS COMPLIANT
Center Contact Plating
SILVER
Contact Current(AC)-Max
0.05 A
End Contact Plating
SILVER
Housing Material
THERMOPLASTIC
Compare PTS810SJK250SMTRLFS with alternatives
Compare 1BT003-27100 with alternatives