Part Details for 1BT003-27100 by Foxconn
Overview of 1BT003-27100 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA271000A4HBG#AA0 | Renesas Electronics Corporation | General Purpose SoC PMIC for Automotive Applications | |
RAA271005A4HBG#AC0 | Renesas Electronics Corporation | Automotive 11ch Safe SoC PMIC with Extremely Low Quiescent Current | |
7MPV6271-000 | Renesas Electronics Corporation | SRAM MODULE |
Part Details for 1BT003-27100
1BT003-27100 CAD Models
1BT003-27100 Part Data Attributes
|
1BT003-27100
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1BT003-27100
Foxconn
Keypad Switch, SPST, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.133 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5.9944 mm | |
Body Height | 3.6068 mm | |
Body Length or Diameter | 5.9944 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1BT003-27100
This table gives cross-reference parts and alternative options found for 1BT003-27100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1BT003-27100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1BT003-2510L | Foxconn | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | 1BT003-27100 vs 1BT003-2510L |
DTS-32R-Q-T/R | APEM Inc | Check for Price | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | 1BT003-27100 vs DTS-32R-Q-T/R |
PTS810SJS250SMTRLFS | C&K | $0.5686 | KEYPAD SWITCH | 1BT003-27100 vs PTS810SJS250SMTRLFS |
JF15SP1F | NKK Switches | $3.5699 | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | 1BT003-27100 vs JF15SP1F |
DTSHW-24N-Q-B | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | 1BT003-27100 vs DTSHW-24N-Q-B |
DTSHW-21Y-Q-B | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | 1BT003-27100 vs DTSHW-21Y-Q-B |
DTS-32R-Q | APEM Inc | Check for Price | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | 1BT003-27100 vs DTS-32R-Q |
TL1100F160Q(4JBLK) | E-Switch Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1BT003-27100 vs TL1100F160Q(4JBLK) |
1BT003-25200 | Foxconn | Check for Price | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | 1BT003-27100 vs 1BT003-25200 |
1BT003-25300 | Foxconn | Check for Price | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | 1BT003-27100 vs 1BT003-25300 |