PTS810SJK250SMTRLFS
vs
JF15SP1F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
WHITE
|
GREEN
|
Actuator Length |
0.028 inch
|
|
Actuator Travel |
0.15 mm
|
0.4 mm
|
Body Breadth |
3.2 mm
|
16.4 mm
|
Body Height |
1.8 mm
|
0.2 mm
|
Body Length or Diameter |
4.2 mm
|
17.7 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact Resistance |
0.5 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
16 V
|
24 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Electrical Life |
50000 Cycle(s)
|
500000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
500000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.23 N
|
3 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
TR, 13 INCH
|
|
Solderability |
REFLOW
|
HAND/WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER
|
SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
NKK Switches
|
Actuator Material |
|
POLYAMIDE
|
Actuator Type |
|
SQUARE TYPE
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Center Contact Plating |
|
SILVER
|
Contact (DC) Max Rating R Load |
|
0.05A@24VDC
|
Contact Function |
|
OFF-(ON)
|
End Contact Material |
|
BRASS
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
GLASS FILLED POLYAMIDE
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
PCB Hole Count |
|
4
|
Terminal Length |
|
0.142 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare PTS810SJK250SMTRLFS with alternatives
Compare JF15SP1F with alternatives