PTH05010WAZT
vs
ATH15T05-9JL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VERTIV CO
VERTIV CO
Package Description
ROHS COMPLIANT
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XDMA-X10
R-XDMA-P10
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Output Voltage-Max
3.6 V
3.6 V
Output Voltage-Min
0.8 V
0.8 V
Output Voltage-Nom
0.8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
54 W
66 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN OVER NICKEL
Compare PTH05010WAZT with alternatives
Compare ATH15T05-9JL with alternatives