PTH05010WAZT
vs
PTH05010WAZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VERTIV CO
ARTESYN TECHNOLOGIES INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XDMA-X10
R-XDMA-B10
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Output Voltage-Max
3.6 V
3.6 V
Output Voltage-Min
0.8 V
0.8 V
Output Voltage-Nom
0.8 V
0.8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
BALL
Terminal Position
DUAL
DUAL
Total Power Output-Max
54 W
54 W
Trim/Adjustable Output
YES
YES
Base Number Matches
3
3
Part Package Code
MODULE
Factory Lead Time
52 Weeks
Length
34.8 mm
Moisture Sensitivity Level
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Seated Height-Max
9 mm
Temperature Grade
INDUSTRIAL
Width
15.75 mm
Compare PTH05010WAZT with alternatives
Compare PTH05010WAZ with alternatives