PTH05010WAZT vs ATH15T05-9J feature comparison

PTH05010WAZT Vertiv Inc

Buy Now Datasheet

ATH15T05-9J Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer VERTIV CO ASTEC AMERICA INC
Package Description ROHS COMPLIANT ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XDMA-X10 R-XDMA-P10
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Output Voltage-Max 3.6 V 3.6 V
Output Voltage-Min 0.8 V 0.8 V
Output Voltage-Nom 0.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 54 W 66 W
Trim/Adjustable Output YES YES
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare PTH05010WAZT with alternatives

Compare ATH15T05-9J with alternatives