PTH03060WAST vs ATH10T033-9SL feature comparison

PTH03060WAST Texas Instruments

Buy Now Datasheet

ATH10T033-9SL Emerson Embedded Power

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC ASTEC AMERICA INC
Part Package Code DFM
Package Description DMA, ,
Pin Count 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.40.85.00
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Control Mode VOLTAGE-MODE
Input Voltage-Max 3.65 V 3.6 V
Input Voltage-Min 2.95 V 3 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-X10 R-XDMA-X10
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A
Output Voltage-Max 2.5 V 2.5 V
Output Voltage-Min 0.8 V 0.8 V
Output Voltage-Nom 2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 9 mm
Surface Mount NO NO
Switcher Configuration BUCK
Switching Frequency-Max 325 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Total Power Output-Max 25 W 55 W
Trim/Adjustable Output YES YES
Base Number Matches 4 3

Compare PTH03060WAST with alternatives

Compare ATH10T033-9SL with alternatives