Part Details for PTH03060WAST by Texas Instruments
Overview of PTH03060WAST by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03060WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTH03060WAST-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 25W Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5623 | Buy Now |
DISTI #
595-PTH03060WAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 3.3VInp Non-Iso Wide Adj Module RoHS: Not Compliant | 0 |
|
$14.3700 | Order Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 56 |
|
$17.1251 / $20.8278 | Buy Now | |
|
Quest Components | 1 |
|
$17.3565 | Buy Now |
Part Details for PTH03060WAST
PTH03060WAST CAD Models
PTH03060WAST Part Data Attributes
|
PTH03060WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03060WAST
Texas Instruments
10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DMA, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH03060WAST
This table gives cross-reference parts and alternative options found for PTH03060WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03060WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMF4218TS | Ericsson | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, SMD-10 | PTH03060WAST vs PMF4218TS |
PTH03060WAZT | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT | PTH03060WAST vs PTH03060WAZT |
ATH10T033-9J | Emerson Embedded Power | Check for Price | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | PTH03060WAST vs ATH10T033-9J |
ATH10T033-9JL | Emerson Embedded Power | Check for Price | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | PTH03060WAST vs ATH10T033-9JL |
ATH10T033-9JL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | PTH03060WAST vs ATH10T033-9JL |
ATH10T033-9J | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | PTH03060WAST vs ATH10T033-9J |