PTH03060WAST vs PTH03060WAZ feature comparison

PTH03060WAST Artesyn Embedded Technologies

Buy Now Datasheet

PTH03060WAZ Artesyn Embedded Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ARTESYN TECHNOLOGIES INC ARTESYN TECHNOLOGIES INC
Package Description , ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.65 V 3.65 V
Input Voltage-Min 2.95 V 2.95 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-X10 R-XDMA-B10
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Output Voltage-Max 2.5 V 2.5 V
Output Voltage-Min 0.8 V 0.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO YES
Technology HYBRID HYBRID
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED BALL
Terminal Position DUAL DUAL
Total Power Output-Max 25 W 25 W
Trim/Adjustable Output YES YES
Base Number Matches 4 4
Part Package Code MODULE
Factory Lead Time 52 Weeks
Approvals CUL, EN, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 93%
Length 25.27 mm
Line Regulation-Max 0.00008%
Load Regulation-Max 1.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A
Output Voltage-Nom 2 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.00707 Vrms
Seated Height-Max 9 mm
Switching Frequency-Max 325 kHz
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.75 mm

Compare PTH03060WAST with alternatives

Compare PTH03060WAZ with alternatives