PTA2043-2015DPB103
vs
PDV15-21M-103B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
PCB Mount,
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SLIDE
SLIDE
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e3
Lead Length
3.7 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Height
5.7 mm
3.9 mm
Package Length
35 mm
35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
9 mm
13 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
10000 Ω
10000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Surface Mount
NO
NO
Technology
CARBON
CARBON COMPOSITION
Terminal Finish
TIN
Terminal Shape
FLAT
FLAT
Tolerance
20%
20%
Working Voltage
200 V
Base Number Matches
1
1
Manufacturer Series
PDV
Rated Temperature
50 °C
Series
PDV
Compare PTA2043-2015DPB103 with alternatives
Compare PDV15-21M-103B with alternatives