PDV15-21M-103B vs PTA2043-2015CIB103 feature comparison

PDV15-21M-103B Bourns Inc

Buy Now Datasheet

PTA2043-2015CIB103 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation VERTICAL VERTICAL
Actuator Type SLIDE SLIDE
Construction Rectangular Rectangular
Ganging Number 1 1
Manufacturer Series PDV
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 3.9 mm 5.7 mm
Package Length 35 mm 35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 13 mm 9 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 50 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Series PDV
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Lead Length 3.7 mm
Terminal Finish Tin (Sn)
Working Voltage 200 V

Compare PDV15-21M-103B with alternatives

Compare PTA2043-2015CIB103 with alternatives