PDV15-21M-103B
vs
PTA2043-2215CIB103
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SLIDE
SLIDE
Construction
Rectangular
Rectangular
Ganging Number
1
1
Manufacturer Series
PDV
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Height
3.9 mm
5.7 mm
Package Length
35 mm
35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
13 mm
9 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
50 °C
Resistance
10000 Ω
10000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Series
PDV
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
CARBON
Terminal Shape
FLAT
FLAT
Tolerance
20%
20%
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Lead Length
3.7 mm
Terminal Finish
Tin (Sn)
Working Voltage
200 V
Compare PDV15-21M-103B with alternatives
Compare PTA2043-2215CIB103 with alternatives