PT61021
vs
S558-1287-00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Bourns
|
|
Application |
10/100/1000 BASE-T; ETHERNET
|
LAN; 10/100 BASE-T
|
Height |
6.8 mm
|
8.89 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
17.8 mm
|
25.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1
|
2CT:1; 1:1:1
|
Width |
15.8 mm
|
11.81 mm
|
Base Number Matches |
1
|
1
|
Approvals |
|
IEEE
|
Insertion Loss |
|
1 dB
|
|
|
|
Compare PT61021 with alternatives
Compare S558-1287-00 with alternatives