PSMN070-200B,118 vs FQB34N20TM feature comparison

PSMN070-200B,118 NXP Semiconductors

Buy Now Datasheet

FQB34N20TM Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code D2PAK TO-263
Package Description PLASTIC, D2PAK-3 D2PAK-3
Pin Count 3 3
Manufacturer Package Code SOT404
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Factory Lead Time 4 Weeks
Avalanche Energy Rating (Eas) 462 mJ 640 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 35 A 31 A
Drain-source On Resistance-Max 0.07 Ω 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 230 W
Pulsed Drain Current-Max (IDM) 140 A 124 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish TIN NOT SPECIFIED
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
JEDEC-95 Code TO-263AB

Compare PSMN070-200B,118 with alternatives

Compare FQB34N20TM with alternatives