PSG120E vs VOF-120-24 feature comparison

PSG120E Eaton Corporation

Buy Now Datasheet

VOF-120-24 CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP CUI INC
Package Description MODULE
Reach Compliance Code compliant compliant
Additional Feature ALSO AVAILABLE INPUT VOLTAGE(DC): 100V TO 375V
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals CSA, CUL, CULUS, EN, IEC, UL CE, TUV, UL
Input Voltage-Max 264 V 277 V
Input Voltage-Min 85 V 90 V
Input Voltage-Nom 115 V 110 V
JESD-30 Code R-XXMA-X
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 75 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Output Current-Max 5 A 5 A
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Surface Mount NO NO
Technology HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 120 W 120 W
Trim/Adjustable Output NO
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer CUI Inc.
Efficiency (Main Output) 87.5%
Length 127 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Output Voltage-Max 25.2 V
Output Voltage-Min 22.8 V
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.08484 Vrms
Width 76.2 mm

Compare PSG120E with alternatives

Compare VOF-120-24 with alternatives