PS9701-E4
vs
HCPL-263N-020E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
AGILENT TECHNOLOGIES INC
Package Description
SOP-5
0.300 INCH, LEAD FREE, DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Forward Current-Max
0.03 A
0.01 A
Isolation Voltage-Max
2500 V
5000 V
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Base Number Matches
3
3
Rohs Code
Yes
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Power Dissipation-Max
0.06 W
Response Time-Nom
1e-7 ns
Supply Voltage-Nom
5.5 V
Surface Mount
NO
Compare PS9701-E4 with alternatives
Compare HCPL-263N-020E with alternatives