HCPL-263N-020E vs PS9701-E3 feature comparison

HCPL-263N-020E Broadcom Limited

Buy Now Datasheet

PS9701-E3 California Eastern Laboratories (CEL)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer BROADCOM INC CALIFORNIA EASTERN LABORATORIES
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8 SOP-5
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.01 A 0.03 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 1
Number of Functions 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount NO
Terminal Finish MATTE TIN
Base Number Matches 3 4

Compare HCPL-263N-020E with alternatives

Compare PS9701-E3 with alternatives