PS9701-E4 vs PC410L0NIP0F feature comparison

PS9701-E4 NEC Electronics Group

Buy Now Datasheet

PC410L0NIP0F Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP SHARP CORP
Package Description SOP-5 ROHS COMPLIANT, PLASTIC, MINI-FLAT, 5 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature WITH SIGNAL PROCESSING CIRCUIT, UL APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.02 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 3 1
Rohs Code Yes
Data Rate-Nom 10 MBps
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)

Compare PS9701-E4 with alternatives

Compare PC410L0NIP0F with alternatives