5962-8981001PX vs 5962-8981001PA feature comparison

5962-8981001PX Micropac Industries Inc

Buy Now

5962-8981001PA Micropac Industries Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer MICROPAC INDUSTRIES INC MICROPAC INDUSTRIES INC
Package Description HERMETIC SEALED, CERAMIC, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Data Rate-Nom 0.1 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 1500 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V 2 V
Base Number Matches 5 5
Current Transfer Ratio-Min 300%
Forward Voltage-Max 1.7 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.05 W
Surface Mount NO
Terminal Finish TIN LEAD

Compare 5962-8981001PX with alternatives

Compare 5962-8981001PA with alternatives