PS7241-1B-F4-A vs TLP596G feature comparison

PS7241-1B-F4-A NEC Electronics Group

Buy Now Datasheet

TLP596G Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP TOSHIBA CORP
Package Description 2.1 MM HEIGHT, SOP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00
Additional Feature UL APPROVED, VDE APPROVED BI-DIRECTIONAL, UL RECOGNIZED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 1500 V 2500 V
JESD-609 Code e6 e0
Number of Elements 1 1
On-State Current-Max 0.12 A 0.12 A
On-state Resistance-Max 30 Ω 30 Ω
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi) TIN LEAD
Base Number Matches 1 16

Compare PS7241-1B-F4-A with alternatives

Compare TLP596G with alternatives