PS7241-1B-F4-A
vs
PS7241-1B-E3-A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Package Description |
2.1 MM HEIGHT, SOP-4
|
2.1 MM HEIGHT, SOP-4
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL APPROVED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
JESD-609 Code |
e6
|
e6
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.12 A
|
0.12 A
|
On-state Resistance-Max |
30 Ω
|
30 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
3
|
4
|
|
|
|