PS393CSEX
vs
PS398CSE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Neg Supply Voltage-Max (Vsup)
-8 V
-8 V
Neg Supply Voltage-Min (Vsup)
-3 V
-3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
65 dB
101 dB
On-state Resistance Match-Nom
0.2 Ω
6 Ω
On-state Resistance-Max (Ron)
30 Ω
100 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
8 V
8 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
75 ns
150 ns
Switch-on Time-Max
130 ns
150 ns
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
JESD-609 Code
e0
Package Equivalence Code
SOP16,.25
Signal Current-Max
0.03 A
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Terminal Finish
TIN LEAD
Compare PS393CSEX with alternatives
Compare PS398CSE with alternatives