PS398CSE
vs
ADG802BCB-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
ANALOG DEVICES INC
Part Package Code
SOIC
BGA
Package Description
SOP, SOP16,.25
WLCSP-6
Pin Count
16
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PBGA-B6
JESD-609 Code
e0
Length
9.9 mm
2.18 mm
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
8
1
Number of Functions
1
1
Number of Terminals
16
6
Off-state Isolation-Nom
101 dB
61 dB
On-state Resistance Match-Nom
6 Ω
On-state Resistance-Max (Ron)
100 Ω
0.6 Ω
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
VFBGA
Package Equivalence Code
SOP16,.25
BGA6,2X3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
0.67 mm
Signal Current-Max
0.03 A
Supply Voltage-Max (Vsup)
8 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
150 ns
15 ns
Switch-on Time-Max
150 ns
55 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Width
3.9 mm
1.14 mm
Base Number Matches
1
2
Normal Position
NC
Compare PS398CSE with alternatives
Compare ADG802BCB-REEL7 with alternatives