PS2733-1NF3 vs PS2733-1-F4-N feature comparison

PS2733-1NF3 California Eastern Laboratories (CEL)

Buy Now Datasheet

PS2733-1-F4-N NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES NEC ELECTRONICS CORP
Package Description SOP, 4 PIN PLASTIC, SOP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 400% 4000%
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 1 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code No
Dark Current-Max 400 nA
JESD-609 Code e0
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare PS2733-1NF3 with alternatives

Compare PS2733-1-F4-N with alternatives