PS2702-2 vs PS2702-2 feature comparison

PS2702-2 California Eastern Laboratories (CEL)

Buy Now Datasheet

PS2702-2

Part not found

Search for PS2702-2
Part Life Cycle Code Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES
Package Description PLASTIC, SOP-8
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 40 V
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 2000%
Dark Current-Max 400 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V
Number of Elements 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 2

Compare PS2702-2 with alternatives